Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1-1393122-8
Alias/AKA:
KHAU-11D18-24
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
690 Ohm
KHAU-11D18-24=KH
Product Highlights:
- KHA Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
113931228
IN STOCK:
9
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$290.91
$290.910
5
$286.55
$1,432.750
10
$282.25
$2,822.500
13
$278.02
$3,614.260
25
$153.07
$3,826.750
38
$106.30
$4,039.400
50
+
$104.17
$5,208.500