help desk software
DATA SHEET

1-1393154-2

TE Connectivity / AMP Brand

PT570024 .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1393154-2
Alias/AKA:
PT570024
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
12 A
Mounting:
Connector
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
777 Ohm
The TE Connectivity / AMP Brand part 1-1393154-2 is a reliable and high-quality PT570024 connector. It is designed to provide secure and efficient connections for various applications. The connector features durable construction and excellent performance, ensuring long-lasting and stable operation. It is a versatile and dependable option for professionals and enthusiasts alike.
Product Highlights:
  • PT Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 6 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
113931542
IN STOCK: 2,442
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.37
$53.700
30
$5.21
$156.300
100
$5.02
$502.000
250
$4.93
$1,232.500
500
$4.83
$2,415.000
1,000
$4.74
$4,740.000
2,500
$4.64
$11,600.000
5,000 +
$4.57
$22,850.000
Tools/3D Models