1-1393239-3
TE Connectivity / AMP BrandGeneral Purpose Relay - SPDT (1 Form C) - 24VDC Coil - 12A Contact - 400VAC Switching - Non Latching Coil - Pinning 3.5mm - PC Pin - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1393239-3
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
The 1-1393239-3 is sealed general purpose relay with operating temperature range from -40°C to 85°C.
Product Highlights:
- RT1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
113932393
IN STOCK:
10,787
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
20
$2.94
$58.800
60
$1.99
$119.400
260
$1.89
$491.400
500
$1.79
$895.000
1,000
$1.75
$1,750.000
2,500
$1.72
$4,300.000
5,000
$1.69
$8,450.000
7,500
+
$1.67
$12,525.000
Tools/3D Models
Product Guides
Product Changes