1-1393249-9
TE Connectivity / AMP BrandThermal Circuit Breaker - Push Reset - W58 Series - 5 A - 1 Pole - 50 VDC - 250 VAC - Panel. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1393249-9
Alias/AKA:
W58-XB1A4A-5
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Panel Mount
The W58-XB1A4A-5 is a 1-pole 5A panel-mount Thermal Circuit Breaker with push to reset actuator and series trip function. The W58 series circuit breaker has quickly connects termination, white with red marking and red trip band button. It has breaking capacity of 1000A at 250VAC voltage.
Product Highlights:
- W58 Series
- Actuator Style = Push to Reset
- Number of Poles = 1
- Current Rating = 5 Amps.
- Button Color = White with Red Rate Marking, Red Trip Band
Search Keywords:
113932499
IN STOCK:
2,164
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$7.71
$38.550
25
$4.48
$112.000
100
$4.41
$441.000
300
$4.34
$1,302.000
500
$4.28
$2,140.000
1,000
$4.21
$4,210.000
2,500
$4.14
$10,350.000
5,000
+
$4.07
$20,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides