Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1393277-8
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
525
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
100 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
26.1 x 21.1 x 21.2 mm
Termination Style:
PC Pin
V23076A3022C132
Search Keywords:
113932778
IN STOCK:
0
MOQ for out of Stock Qty:
132
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
132
$7.68
$1,013.760
263
$4.74
$1,246.620
394
$3.76
$1,481.440
525
+
$3.68
$1,932.000
Tools/3D Models