Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1393304-1
RoHS:
Yes
HTS:
8536410060
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
208
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
240 A
Mounting:
Bracket Mount
Operating Temperature:
-40 to 125 °C
Dimension:
25.9 x 29.9 x 57.9 mm
Termination Style:
0.25 Quick Connect
The TE Connectivity / AMP Brand part 1-1393304-1, also known as V23134J1053D642-EV-CBOX, is a versatile and high-performance electromagnetic relay. It is designed for use in various applications, providing reliable and efficient electrical switching.This relay is built with precision and durability in mind, ensuring long-lasting performance even in demanding environments. Its compact design makes it easy to integrate into different systems and equipment.With its advanced features and capabilities, the 1-1393304-1 relay offers precise and accurate control over electrical circuits, allowing seamless and efficient operation. It is a reliable solution for applications that require reliable and accurate switching.The V23134J1053D642-EV-CBOX is backed by TE Connectivity's reputation for high-quality and dependable products. It is designed to meet industry standards and specifications, providing peace of mind to users. This relay is an excellent choice for a wide range of applications, including automotive, industrial automation, telecommunications, and more.Choose the TE Connectivity / AMP Brand part 1-1393304-1 for reliable, efficient, and precise electrical switching.
Product Highlights:
- Nominal Voltage = 24 VDC
- Rated Current @ 85° C = 25 Amps.
- Product Category = Plug-In Relays
- With Mounting Bracket(s)
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords:
113933041
IN STOCK:
4,069
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$11.03
$55.150
25
$8.24
$206.000
50
$7.80
$390.000
208
$7.54
$1,568.320
416
$7.39
$3,074.240
624
$6.93
$4,324.320
1,040
+
$6.82
$7,092.800
Tools/3D Models