Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1393644-6
Alias/AKA:
V42254B1100C960
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
DIN 41612
Gender:
Pin
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
V42254B1100C960=PC612 MESSERLE
Product Highlights:
- Type C Connectors
- Plug
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
113936446
IN STOCK:
620
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$16.74
$83.700
100
$16.48
$1,648.000
250
$16.24
$4,060.000
500
$15.99
$7,995.000
1,000
$8.45
$8,450.000
1,500
$5.80
$8,700.000
2,000
+
$5.69
$11,380.000
Tools/3D Models
Product Guides