Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1393763-7
Alias/AKA:
V23100V4024A011
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
200 V
Maximum DC Switching Voltage:
200 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10,10 W|VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
V23100V4024A011
Product Highlights:
- V23100-V4 / Dry Reed relay DIP & SIL Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = .5 Amps.
Search Keywords:
113937637
IN STOCK:
0
MOQ for out of Stock Qty:
88
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
88
$17.42
$1,532.960
175
$10.78
$1,886.500
263
$8.52
$2,240.760
350
+
$8.35
$2,922.500
Tools/3D Models