Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1393771-2
Alias/AKA:
JWD-171-19
RoHS:
Yes
HTS:
8536410030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NC
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
JWD-171-19=REED RELAYS
Product Highlights:
- Relay Type = General Purpose
- Relay Style = General
- JWD/JWS Series
- Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
- Contact Current Rating = .5 Amps.
Search Keywords:
113937712
IN STOCK:
1,657
Can Ship immediately
MOQ for out of Stock Qty:
1000
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$21.88
$21.880
250
$14.93
$3,732.500
500
$14.71
$7,355.000
1,000
$14.49
$14,490.000
2,000
$14.27
$28,540.000
3,000
$14.05
$42,150.000
4,000
+
$13.84
$55,360.000
Tools/3D Models