help desk software
DATA SHEET

1-1393771-9

TE Connectivity / AMP Brand

JWD-171-28=REED RELAYS .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1393771-9
Alias/AKA:
JWD-171-28
RoHS:
Yes
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
JWD-171-28=REED RELAYS
Product Highlights:
  • JWD/JWS Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = .5 Amps.
  • Monostable Coil Magnetic System
  • With Coil Suppression Diode
Search Keywords:
113937719
IN STOCK: 1,730
Can Ship immediately
MOQ for out of Stock Qty:
1000
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.88
$23.880
250
$17.38
$4,345.000
500
$16.22
$8,110.000
1,000
$15.98
$15,980.000
2,000
$15.74
$31,480.000
3,000
$15.50
$46,500.000
4,000 +
$15.27
$61,080.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models