help desk software
DATA SHEET

1-1394765-1

TE Connectivity / AMP Brand

2.8FLA-STE-GEH 21P .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1394765-1
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
462
Package Type:
Pack
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
21
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP BRAND part 1-1394765-1 is a high-quality connector with a compact design, featuring a 2.8FLA-STE-GEH 21P configuration. This versatile connector is ideal for various applications, offering reliable performance and easy installation.
Search Keywords:
113947651
IN STOCK: 462
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.39
$46.950
25
$8.30
$207.500
50
$8.21
$410.500
100
$7.79
$779.000
462
$6.92
$3,197.040
924
$6.01
$5,553.240
1,386
$5.95
$8,246.700
2,772 +
$5.89
$16,327.080
Tools/3D Models