1-1414939-4
TE Connectivity / AMP BrandAutomotive Relay, High Current, 12 VDC, 190 A, SPST-NO, Panel, Screw, BDS-A Series .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1414939-4
Alias/AKA:
V23130C2021A412-EV-CBOX
RoHS:
Yes
HTS:
8536410020
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Box
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO-DM
Maximum Current Rating:
260 A
Mounting:
Flange Mount
Operating Temperature:
-40 to 120 °C
Dimension:
83 x 86 x 33 mm
Termination Style:
Quick Connect / Screw Terminal
The 1-1414939-4 is a 1-pole Automotive Relay with DC coil, BDS-A (Latching) series. 1 form-X (1NO-DM) contact configuration, AgSnO2 contact. Diode coil suppressor, screw terminals, limiting continuous current of 190A at 85°C. Electrically settable and
Bi-stable coil
IP54 Protection rating
RT I Environmental protection rating
Applications
Automotive, Industrial, Power Management, Automation & Process Control
Search Keywords:
114149394
IN STOCK:
655
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$78.85
$78.850
5
$43.30
$216.500
10
$42.65
$426.500
24
$42.01
$1,008.240
48
$41.17
$1,976.160
96
$40.55
$3,892.800
264
+
$39.95
$10,546.800
Tools/3D Models
Product Guides
Product Changes