Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1415017-1
Alias/AKA:
V23050A1012A551
RoHS:
Yes
HTS:
8536410060
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Carton
Coil Current:
100 A
Coil Resistance:
120 Ω
Contact Arrangement:
5 Form A (NO) + 1 Form B (NC)
SR6C4012 - V23050-A1012-A551
Search Keywords:
114150171
IN STOCK:
0
MOQ for out of Stock Qty:
63
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
63
$51.20
$3,225.600
125
$27.32
$3,415.000
188
$19.18
$3,605.840
250
+
$18.79
$4,697.500
Tools/3D Models