help desk software
DATA SHEET

1-1415060-1

TE Connectivity / AMP Brand

Power Relay 230VAC 8A 3PST-NO/3PST-NC(87mm 46mm 54mm) DIN Rail

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1415060-1
Alias/AKA:
SR6ZA730
RoHS:
Yes
HTS:
8536490050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Carton
AC Coil Voltage:
230 V
Coil Current:
N/A
Power Relay 230VAC 8A 3PST-NO/3PST-NC(87mm 46mm 54mm) DIN Rail
Search Keywords:
114150601
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$190.03
$950.150
9
$129.94
$1,169.460
14
$99.19
$1,388.660
18 +
$97.21
$1,749.780
Tools/3D Models