help desk software
DATA SHEET

1-1419168-1

TE Connectivity / AMP Brand

MARKET 1X6 FEMALE SEALED .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1419168-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
N/A
Body Orientation:
Straight
Number of Contacts:
6
Maximum Voltage Rating:
N/A
The TE Connectivity / AMP Brand part 1-1419168-1 is a 1X6 female sealed connector designed for use in the market industry. This connector ensures a secure and reliable connection, making it ideal for applications that require protection against environmental factors such as dust, moisture, and vibration. The compact size and durable construction of this connector make it perfect for use in harsh operating conditions. With its reliable performance and easy installation, the TE Connectivity / AMP Brand part 1-1419168-1 is the ideal choice for any market industry application requiring a 1X6 female sealed connector.
Product Highlights:
  • Socket Housing
  • Number of Rows = 1
  • Number of Positions = 6
  • Positions Loaded = None
  • A Keying Arrangement
Search Keywords:
114191681
IN STOCK: 12,163
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.107
$52.675
100
$1.098
$109.800
250
$1.075
$268.750
500
$1.059
$529.500
1,000
$1.043
$1,043.000
2,500
$1.028
$2,570.000
5,000
$1.017
$5,085.000
7,500 +
$1.007
$7,552.500
Tools/3D Models