Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1423696-6
RoHS:
Yes
HTS:
4016996050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
The TE Connectivity / AMP Brand part 1-1423696-6 is a high-quality and durable boot seal designed for M11 connectors. Made from clear silicone material, this boot seal provides excellent protection against dust, moisture, and other environmental elements. It is easy to install and ensures a secure and reliable connection. The clear design enables visual inspection of the connector while providing a sleek and professional look. Ideal for a wide range of applications, this boot seal ensures long-lasting performance and reliability.
Search Keywords:
114236966
IN STOCK:
2,142
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
100
$1.22
$122.000
300
$1.18
$354.000
500
$1.14
$570.000
1,000
$1.11
$1,110.000
2,500
$1.10
$2,750.000
5,000
$1.08
$5,400.000
7,500
$1.06
$7,950.000
10,000
+
$1.05
$10,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
W54-XB1A4A10-25
Circuit Breaker Thermal 1Pole 25A 250VAC
66740-8
Contact - Multimate - Type XII Series - Socket - Crimp - 12- 16 AWG - Tin Plated Contacts.
W54-XB1A4A10-15
Circuit Breaker Thermal 1Pole 15A 250VAC