Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1-1437558-5
Alias/AKA:
MTA106FPC
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Long Bat Toggle
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
13 x 8 x 30.09 mm
Operating Temperature:
-20 to 80 °C
MTA106FPC=(MSTA) SW TOG P/C TE
Product Highlights:
- MTA Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Through-Hole
- Termination Type = Printed Circuit, Vertical
Search Keywords:
114375585
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
50
$17.88
$894.000
100
$11.00
$1,100.000
150
$8.71
$1,306.500
200
+
$8.54
$1,708.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS