Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1437597-1
Alias/AKA:
2SKF231AEL01
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1
Switch Configuration:
Off (On)
Pole Throw Configuration:
SPST
Contact Rating @ Voltage:
1@120VAC A
Terminal Type:
Screw
Bezel Style:
Square
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight
2SKF231AEL01=NON UL KEYLOCK
Search Keywords:
114375971
IN STOCK:
61
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$155.55
$155.550
5
$153.22
$766.100
10
$150.92
$1,509.200
25
$148.65
$3,716.250
50
$78.70
$3,935.000
75
$55.39
$4,154.250
100
+
$54.27
$5,427.000
Tools/3D Models
Product Guides