Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1437597-7
Alias/AKA:
2SWK131AL101
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1
Switch Configuration:
On Off
Pole Throw Configuration:
SPST
Contact Rating @ Voltage:
1@120VAC A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
2SWK131AL101=NON UL KEYLOCK SW
Product Highlights:
- Switch
- Stainless Steel Frame Material
- Single Pole - Single Throw Configuration (Pole-Throw)
- SWK Series
- Silver Plate Contact Finish
Search Keywords:
114375977
IN STOCK:
28
Ships today, if you order in
Manufacturer Stock:
50
can ship
12/6/24
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
1
$84.44
$84.440
5
$67.08
$335.400
10
$62.67
$626.700
25
$60.16
$1,504.000
50
$58.98
$2,949.000
100
$54.95
$5,495.000
250
+
$51.30
$12,825.000
Tools/3D Models
Product Guides