help desk software
DATA SHEET

1-1437601-8

TE Connectivity / AMP Brand

PICOD137AK2=BCD COMPLEMENT SW .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1437601-8
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Pack
Actuator Style:
Thumbwheel
Circuit Code:
BCD Complement
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.4@20VDC A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
20 V
Maximum Contact Resistance:
N/A
Operating Temperature:
N/A
Termination Style:
Card Edge Tab
PICOD137AK2=BCD COMPLEMENT SW
Product Highlights:
  • Switch - Mechanical
  • PICO-D Series
  • Code Type = BCD Complement
  • Termination Type = Card Edge Tabs
  • Mount = Front
Search Keywords:
114376018
IN STOCK: 151
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$51.25
$51.250
5
$50.48
$252.400
10
$49.72
$497.200
25
$48.97
$1,224.250
50
$30.14
$1,507.000
75
$23.86
$1,789.500
100 +
$23.38
$2,338.000
Tools/3D Models
Product Guides