help desk software
DATA SHEET

1-1437601-9

TE Connectivity / AMP Brand

PICOD301AK=PICO-D-301-AK-2 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1437601-9
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Actuator Style:
Thumbwheel
Circuit Code:
Hexadecimal
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.4@20VDC A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
20 V
Maximum Contact Resistance:
150 mOhm
Operating Temperature:
-10 to 60 °C
Termination Style:
Solder
Life Cycle:
Discontinued & Replaced
PICOD301AK=PICO-D-301-AK-2
Product Highlights:
  • Switch - Mechanical
  • PICO-D Series
  • Code Type = Hexadecimal
  • Termination Type = Printed Circuit Pins at Rear
  • Mount = Front
Search Keywords:
114376019
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
250
RECOMMENDED REPLACEMENT
1-1437601-8
1-1437601-8
VIEW PRODUCT
Tools/3D Models
Product Guides