Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1437602-8
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Actuator Style:
Thumbwheel
Circuit Code:
BCD Complement
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Maximum AC Voltage Rating:
20 V
Maximum DC Voltage Rating:
20 V
Maximum Contact Resistance:
120 mOhm
Operating Temperature:
-20 to 80 °C
Termination Style:
Solder
Life Cycle:
Discontinued & Replaced
SMCD137AK=PUSHWHEEL SW COMP CO
Product Highlights:
- Switch - Mechanical
- SMCD Series
- Code Type = 1-2-4-8 complement
- Termination Type = Printed Circuit
- Mount = Front
Search Keywords:
114376028
This product is discontinued, but still in stock
IN STOCK:
91
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$78.03
$78.030
5
$54.53
$272.650
10
$49.89
$498.900
13
$48.34
$628.420
25
$46.87
$1,171.750
38
$46.40
$1,763.200
50
+
$45.93
$2,296.500
Product Guides