Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1437602-9
Alias/AKA:
SMCD301AK
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pack
Actuator Style:
Thumbwheel
Circuit Code:
Hexadecimal
Number of Positions:
N/A
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Maximum AC Voltage Rating:
20 V
Maximum DC Voltage Rating:
20 V
Maximum Contact Resistance:
120 mOhm
Operating Temperature:
-20 to 80 °C
Termination Style:
Solder
The SMCD301AK is SMCD Series Mini Pushwheel switches from TE Connectivity ideal for data programming, count controlling and communications equipment. Instrument grade for long service life enhanced by the heavy gold wiping contacts.
Product Highlights:
- Switch - Mechanical
- SMCD Series
- Code Type = Hexadecimal
- Termination Type = Printed Circuit
- Mount = Front
Search Keywords:
114376029
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
125
$55.08
$6,885.000
250
$29.07
$7,267.500
375
$19.99
$7,496.250
500
+
$19.59
$9,795.000
Product Guides