help desk software
DATA SHEET

1-1447232-7

TE Connectivity / AMP Brand

26POS,SUPERSEAL,REC HSG ASSY,SLD,COD 2 .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1447232-7
Alias/AKA:
3900113-2612
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Tube
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 125 °C
26POS,SUPERSEAL,REC HSG ASSY,SLD,COD 2
Product Highlights:
  • Housing
  • Housing Type = Plug
  • 26 Positions
  • Number of Rows = 4
  • Lock Type = Double
Search Keywords:
114472327
IN STOCK: 340
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.30
$51.500
25
$9.52
$238.000
50
$8.74
$437.000
125
$8.32
$1,040.000
250
$8.24
$2,060.000
375
$8.15
$3,056.250
500 +
$7.53
$3,765.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models