Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1462038-6
Alias/AKA:
IM06NS
RoHS:
Yes
HTS:
8536410050
COO:
PT
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Tube
Contact Arrangement:
2 Form C (2 CO)
Isolation (HF Parameter):
-18.8dB @ 900MHz , -37dB @ 100 MHz
The TE Connectivity / AMP Brand part 1-1462038-6, also known as IM06NS=IM Relay, is a high-quality electrical relay with a compact design. This relay is suitable for various applications and has a power rating of 140 mW. It operates at a voltage of 12V, making it compatible with most electrical systems. With its reliable performance and durable construction, this relay is an ideal choice for demanding electrical projects.
Product Highlights:
- IM Relay Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
Search Keywords:
114620386
IN STOCK:
15,510
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
10
$2.494
$24.940
100
$1.797
$179.700
250
$1.716
$429.000
500
$1.699
$849.500
1,000
$1.682
$1,682.000
3,000
$1.665
$4,995.000
5,000
$1.648
$8,240.000
8,000
+
$1.546
$12,368.000
Tools/3D Models