help desk software
DATA SHEET

1-1462050-6

TE Connectivity / AMP Brand

HF3 02=75 OHM 140MW 4.5V mono

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1462050-6
Alias/AKA:
HF302
RoHS:
Yes
HTS:
8536410020
COO:
PT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Reel
Relay Construction:
Non-Latching
DC Coil Voltage:
4.5 V
Contact Arrangement:
SPDT
Mounting:
Surface Mount
Operating Temperature:
-55 to 85 °C
Termination Style:
Gull Wing
HF3 02=75 OHM 140MW 4.5V mono
Search Keywords:
114620506
IN STOCK: 800
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$23.41
$117.050
25
$23.06
$576.500
50
$22.71
$1,135.500
100
$22.37
$2,237.000
200
$11.84
$2,368.000
300
$8.33
$2,499.000
400 +
$8.17
$3,268.000
Tools/3D Models