help desk software
DATA SHEET

1-1462051-1

TE Connectivity / AMP Brand

Signal Relay - SPDT - 3 VDC - 2 A - PCB.

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1462051-1
Alias/AKA:
HF391
RoHS:
Yes
HTS:
8536490080
COO:
PT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Reel
Relay Construction:
Latching Double Coil
DC Coil Voltage:
3 V
Contact Arrangement:
SPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Pin Count:
16
Operating Temperature:
-55 to 85 °C
Dimension:
14.6 x 9.4 x 10 mm
Termination Style:
Gull Wing
The 1-1462051-1 is small HF3 signal relay with frequency range DC to 3GHz. Low power consumption (≤140mW).
Search Keywords:
114620511
IN STOCK: 2,614
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
Factory Lead-Time
55 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.97
$94.850
25
$15.84
$396.000
50
$14.95
$747.500
100
$13.66
$1,366.000
200
$12.96
$2,592.000
300
$12.26
$3,678.000
400 +
$12.08
$4,832.000
Tools/3D Models