help desk software
DATA SHEET

1-1462051-6

TE Connectivity / AMP Brand

HF3 52=50 OHM 140MW 4.5V MONO .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1462051-6
Alias/AKA:
HF352
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Reel
Relay Construction:
Non-Latching
DC Coil Voltage:
4.5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Pin Count:
16
Operating Temperature:
-55 to 85 °C
Dimension:
14.6 x 9.4 x 10 mm
Termination Style:
Gull Wing
The TE Connectivity / AMP Brand part 1-1462051-6 is a high-frequency amplifier designed to provide excellent performance and reliability in a variety of applications. With a short description of HF3 52=50 OHM 140MW 4.5V MONO, this amplifier offers a frequency range optimized for high-frequency signals, ensuring accurate and clear signal transmission. It operates at a 50-ohm impedance, allowing for efficient power transfer. With a power rating of 140mW, it can handle high-power signals without distortion or loss. Additionally, the 4.5V operating voltage ensures compatibility with standard power sources. The mono configuration simplifies installation and integration into existing systems. Overall, the TE Connectivity / AMP Brand part 1-1462051-6 provides a reliable solution for high-frequency amplification needs.
Search Keywords:
114620516
IN STOCK: 450
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.05
$70.250
25
$11.13
$278.250
50
$10.50
$525.000
100
$9.88
$988.000
200
$9.78
$1,956.000
300
$9.69
$2,907.000
400 +
$8.36
$3,344.000
Tools/3D Models