help desk software

1-146893-1

TE Connectivity / AMP Brand

1FHR,64,50A/P,S,C,S08,09,10 .. see full description

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-146893-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
650
Package Type:
Reel
Connector & Contact Terminates To:
Printed Circuit Board
Connector Length:
1.347 in, 34.22 mm
PCB Contact Termination Area Plating Material Finish:
Matte
PCB Mount Retention:
Without
PCB Contact Termination Area Plating Material Thickness:
150 µin, 3.81 µm
Contact Shape & Form:
Single Beam
Differential Signaling:
Yes
Mating Alignment:
Without
Industry Standard:
IEEE 1386
PCB Mount Retention Type:
None
Contact Layout:
Inline
Stack Height:
.394 in, 10 mm, 8 mm, 9 mm
Mating Retention:
Without
Operating Voltage:
250 VAC
PCB Mount Alignment Type:
Locating Posts
Rectangular Termination Post & Tail Width:
.011 in, .3 mm
Connector Width:
150 in, 3.81 mm
Agency/Standard:
CSA , UL
UL Flammability Rating:
UL 94V-0
Contact Mating Area Plating Material:
Gold
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Number of Positions:
64
Connector Height:
.211 in, 5.37 mm
Insulation Resistance:
2 MΩ
Mating Tab Thickness:
.008 in, .2 mm
Termination Method to Printed Circuit Board:
Surface Mount
Mating Alignment Type:
None
Contact Mating Area Plating Material Thickness:
50 µin, 1.27 µm
Connector System:
Board-to-Board
PCB Mount Alignment:
With
Contact Base Material:
Phosphor Bronze
PCB Connector Assembly Type:
PCB Mount Receptacle
Number of Columns:
32
Sealable:
No
Housing Material:
Matte
Mating Entry Location:
Top
Stackable:
Yes
UL Rating:
Listed
Circuit Application:
Signal
Board-to-Board Configuration:
Parallel
Contact Underplating Material Thickness:
50 µin, 1.27 µm
Contact Current Rating (Max):
1 A
PCB Mount Orientation:
Vertical
Assembly Process Feature:
Pick and Place Cover
Mating Tab Width:
.024 in, .63 mm
PCB Contact Termination Area Plating Material:
Tin-Lead
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Contact Type:
Socket
Centerline (Pitch):
.039 in, 1 mm
Packaging Type:
Tape & Reel
Approved Standards:
CSA LR7189 , UL E28476
Primary Product Color:
Black
1FHR,64,50A/P,S,C,S08,09,10
Product Highlights:
  • Receptacle
  • 1.00 mm Centerline
  • Number of Positions = 64
  • Board-to-Board Stack Height = 8.00 mm, 9.00 mm, 10.00 mm
  • Gold (50) Contact Mating Area Plating Material
Search Keywords:
11468931
IN STOCK: 0
MOQ for out of Stock Qty:
975
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
975
$15.45
$15,063.750
1,950
$7.89
$15,385.500
2,925
$5.37
$15,707.250
3,900 +
$5.26
$20,514.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models