Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1474654-2
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
16
Part 1-1474654-2, also known as FSN-22A-16, is a reliable and efficient electrical connector component manufactured by TE Connectivity / AMP Brand. This connector is designed to facilitate secure and high-quality electrical connections in a wide range of applications. With its durable construction and superior performance, the FSN-22A-16 is capable of withstanding challenging environmental conditions and ensuring optimal conductivity for various electrical systems. Whether used in industrial machinery, automotive vehicles, or consumer electronics, this connector offers outstanding reliability and ease of use. Trust TE Connectivity / AMP Brand's FSN-22A-16 to deliver exceptional electrical connectivity in your applications.
Search Keywords:
114746542
IN STOCK:
2,490
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
10
$2.910
$29.100
100
$2.485
$248.500
250
$2.459
$614.750
500
$2.263
$1,131.500
1,000
$2.023
$2,023.000
2,500
$1.867
$4,667.500
5,000
$1.848
$9,240.000
7,500
+
$1.830
$13,725.000
CUSTOMERS
ALSO BOUGHT
8PCV-02-006
Conn Barrier Strip 2 POS 11.12mm Solder ST Thru-Hole 30A/Contact
284041-2
TERMINAL BLOCK VERTICAL PLUG S
19-155
Adhesive Sealant Electronic Grade Silicone
284047-5
TERMI-BLOK VERTICAL PLUG STACK
RT314615
General Purpose Relay - SPDT (1 Form C) - 115VAC Coil - 16A Contact - 400VAC Switching - N...