1-1478601-2
TE Connectivity / AMP BrandSwitch Snap Action N.O./N.C. SPDT Lever PC Pins 6A 250VAC 0.44N Thru-Hole Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1478601-2
RoHS:
Yes
HTS:
8536507000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
200
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polybutylene Terephthalate Resin/Lever
Contact Rating @ Voltage:
6@250VAC A
Maximum Movement Differential:
1 mm
Operating Force:
0.44 N
Termination Style:
PC Pins
Dimension:
19.8 x 6.4 x 15.9 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 6A 250VAC 0.44N Thru-Hole Tray
Search Keywords:
114786012
This product is discontinued, but still in stock
IN STOCK:
569
Can Ship immediately
Minimum Order:
200
Multiple:
200
Quantity
Unit Price
Ext. Price
200
$1.28
$256.000
400
$1.24
$496.000
600
$1.22
$732.000
1,000
$1.20
$1,200.000
1,400
$1.18
$1,652.000
1,800
+
$1.16
$2,088.000
Product Guides