help desk software
DATA SHEET

1-1478670-1

TE Connectivity / AMP Brand

MP01DTAOLD PIN PLUNGER,SLDR.TERMINAL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1478670-1
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Phenolic Resin/Pin Plunger
Contact Rating @ Voltage:
0.1 A
Maximum Movement Differential:
0.4 mm
Operating Force:
0.59 N
Dimension:
38.8 x 10.3 x 21.7 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MP01DTAOLD PIN PLUNGER,SLDR.TERMINAL
Search Keywords:
114786701
   This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
1478670-1
1478670-1
VIEW PRODUCT
Tools/3D Models
Product Guides