Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1478762-5
RoHS:
Yes
HTS:
8538908180
COO:
DK
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Bag
Type:
Backshell/Cable Clamp
Shell Size:
2
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
N/A
The TE Connectivity / AMP BRAND part 1-1478762-5 is a durable metal backshell designed for 15-way connectors. With a top entry configuration, this backshell provides secure protection for your connections while maintaining a streamlined design. Perfect for industrial applications where reliability is key, the 1-1478762-5 backshell ensures optimal performance and longevity for your electrical systems.
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Straight
- 180° Cable Exit Angle
- Cable Insulation Diameter = 4.00 - 13.00 mm
- Number of Positions = 15
Search Keywords:
114787625
IN STOCK:
935
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$7.99
$39.950
25
$6.87
$171.750
50
$5.43
$271.500
100
$5.38
$538.000
300
$5.32
$1,596.000
500
$5.27
$2,635.000
1,000
$5.22
$5,220.000
2,500
+
$5.17
$12,925.000