help desk software
DATA SHEET

1-1478979-0

TE Connectivity / AMP Brand

SMA STR PCB SKT GSS .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1478979-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
165(Max) °C
Dimension:
6.35 x 6.35 x 9.5 mm
SMA STR PCB SKT GSS
Product Highlights:
  • Connector
  • Jack Receptacle
  • Connector Type = SMA
  • Terminate To Printed Circuit Board
  • Body Style = Straight
Search Keywords:
114789790
IN STOCK: 75
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.93
$39.650
250
$6.25
$1,562.500
500
$5.98
$2,990.000
750
$5.82
$4,365.000
1,500
$5.64
$8,460.000
2,250
$5.56
$12,510.000
3,000 +
$5.48
$16,440.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models