Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-148057-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The TE Connectivity / AMP Brand part 1-148057-5 is a 096 Euro Type C receptacle assembly with a compact 13mm design. This assembly is designed for reliable and efficient electrical connections in a variety of applications. It features a durable construction and ensures a secure connection, making it suitable for both industrial and commercial use.
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
11480575
IN STOCK:
453
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.49
$52.450
25
$10.24
$256.000
50
$9.99
$499.500
100
$9.80
$980.000
150
$9.65
$1,447.500
300
$9.51
$2,853.000
450
$9.36
$4,212.000
600
+
$9.22
$5,532.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
166467-1
96P.IEC-C MALE HSG.
5650913-5
DIN 41612 Connector - Type C Series - 96 Contacts - Plug - 2.54 mm - 3 Row - a + b + c.
1-1393644-6
V42254B1100C960=PC612 MESSERLE
9-1393644-1
V42254B1200C960=PC612 MESSERLE
8-1393640-9
V42254B2201C910=PC612 FEDERLEI
5536405-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
5148116-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO
CUSTOMERS
ALSO BOUGHT
2-640385-0
20P MTA156 HDR ASSY SQ R/A
734-137
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - ...
9025770000
Wire Ferrule - Single Wire - 22 AWG - 0.34 mm² - 8 mm - Turquoise.
ERA-3AED102V
Res Thin Film 0603 1K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
32SEPF68M+TSS
Cap Aluminum Polymer 68uF 32VDC 20% (8 X 7mm) Radial 3.5mm 0.025 Ohm 3200mA 5000h 105Â...