Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-148059-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
096 EURO TYP C RECP 17MM ASSY
Product Highlights:
- Connector
- Receptacle
- Type = Type C
- 96 Positions
- Rows Loaded = A, B, C
Search Keywords:
11480595
IN STOCK:
142
Ships today, if you order in
MOQ for out of Stock Qty:
150
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$41.49
$41.490
25
$40.87
$1,021.750
50
$40.26
$2,013.000
100
$39.66
$3,966.000
150
$39.06
$5,859.000
300
$20.61
$6,183.000
450
$14.18
$6,381.000
600
+
$13.89
$8,334.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes
Accessories
166467-1
96P.IEC-C MALE HSG.
5650913-5
DIN 41612 Connector - Type C Series - 96 Contacts - Plug - 2.54 mm - 3 Row - a + b + c.
1-1393644-6
V42254B1100C960=PC612 MESSERLE
9-1393644-1
V42254B1200C960=PC612 MESSERLE
8-1393640-9
V42254B2201C910=PC612 FEDERLEI
5536405-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
5148116-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO
5148003-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO