help desk software
DATA SHEET

1-1548102-5

TE Connectivity / AMP Brand

Flat Cable 16Conductors 28AWG 30.5m Blue 300VAC Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1548102-5
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Cable Pitch:
1.27 mm
Cable Length:
100.07 Feet
Type:
Flat Cable
Number of Conductors:
16
Life Cycle:
Discontinued
Flat Cable 16Conductors 28AWG 30.5m Blue 300VAC Reel
Search Keywords:
115481025
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides