1-1579007-4
TE Connectivity / AMP BrandExtraction Tool for Standard & Junior TIMER; FASTIN-FASTON & POSITIVE-LOK Tab 2.8, 4.8, 5.8, 6.3
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1579007-4
RoHS:
Yes
HTS:
8205598000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Extraction Tool for Standard & Junior TIMER; FASTIN-FASTON & POSITIVE-LOK Tab 2.8, 4.8, 5.8, 6.3
Search Keywords:
115790074
IN STOCK:
24
Can Ship immediately
Manufacturer Stock:
11
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$65.02
$65.020
5
$61.00
$305.000
10
$58.80
$588.000
25
$56.31
$1,407.750
50
$55.69
$2,784.500
100
$54.91
$5,491.000
250
+
$54.36
$13,590.000
CUSTOMERS
ALSO BOUGHT
1-1579007-2
EXTRACTION TOOL
1-1579007-1
Extraction Tool for AMP MCP 1.5k - AMP MCP 1.5k (SWS).
323915
Ring Terminal Connector - 6 Stud - 0.018" (0.46mm) Thickness - 0.203" (5.16mm) Outer Width...
5-1579007-5
Extraction Tool for Micro TIMER I
755430-2
Extraction Tool for MULTILOCK 70