Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1-1586037-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
12
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
9/Contact A
Operating Temperature:
-40 to 105 °C
12P VERT HDR VAL-U-LOK V2
Product Highlights:
- Pin Header
- Number of Circuits = 12
- UL 94V-2
- Number of Rows = Dual
- Vertical Mount Angle
Search Keywords:
115860372
IN STOCK:
350
Can Ship immediately
Minimum Order:
225
Multiple:
225
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
225
$0.772
$173.700
450
$0.736
$331.200
675
$0.733
$494.775
1,125
$0.645
$725.625
2,700
$0.642
$1,733.400
5,175
$0.593
$3,068.775
7,650
$0.590
$4,513.500
10,125
+
$0.556
$5,629.500
Please Note:
Item may be subject to tariff fee if shipping within the United States