help desk software
DATA SHEET

1-1611024-9

TE Connectivity / AMP Brand

Ndustrial Relays 3 Pole 120V 90A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1611024-9
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Life Cycle:
Discontinued & Replaced
Ndustrial Relays 3 Pole 120V 90A
Search Keywords:
116110249
  This product is discontinued, but still in stock
IN STOCK: 13
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$546.60
$546.600
2
$273.30
$546.600
3
$194.34
$583.020
4 +
$173.08
$692.320
RECOMMENDED REPLACEMENT
ACC937U20
ACC937U20
VIEW PRODUCT
Tools/3D Models
Product Guides