help desk software
DATA SHEET

1-1617069-0

TE Connectivity / AMP Brand

DS9-1W=DS9 DIP SOLID STATE RELAY .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1617069-0
Alias/AKA:
DS9-1W
RoHS:
Yes
HTS:
8536490055
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
The TE Connectivity / AMP Brand part 1-1617069-0 is a DS9-1W=DS9 DIP solid-state relay. This relay provides a reliable and efficient solution for switching high currents and voltages in various industrial applications. With its DIP packaging, it allows for easy integration onto circuit boards, making it suitable for use in compact and space-constrained systems. Offering the benefits of solid-state technology, this relay ensures fast switching speeds, minimal power consumption, and enhanced durability compared to traditional electromechanical relays. It is a versatile and dependable component that meets the demanding requirements of industrial automation and control systems.
Product Highlights:
  • Output Voltage Rating (AC Relays) = 250 V rms
  • Output Current Rating = 2 A
  • Dielectric Strength = 1500 V rms
  • Input Voltage = 3.8 - 32 VDC
  • Input Current Max. @ 5Vdc = 15 VDC
Search Keywords:
116170690
IN STOCK: 0
On Order:
6   can ship 3/14/25 
MOQ for out of Stock Qty:
5
Factory Lead-Time
34 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models