Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1618058-2
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Coil Current:
N/A
AC Coil Voltage:
100 to 140 V
End of Life:
Final orders must be placed by 01/10/2025
The TE Connectivity / AMP Brand part 1-1618058-2, with the short description WD2759-003=OVER/UNDERVOLTAGE R, is a reliable and durable electrical component designed to protect your equipment from over or under voltage conditions. It provides an essential safeguard against potential damage, ensuring the smooth operation of your electrical systems. Trust the TE Connectivity / AMP Brand 1-1618058-2 to provide reliable and efficient protection for your equipment.
Product Highlights:
- Relay Type = Protective Relay
- WD2759 Series
- AC/DC Actuating System
- Input Voltage = 100 - 140 VAC
- Input Voltage = 100 - 200 VDC
Search Keywords:
116180582
End of Life: Final orders must be placed by 01/10/2025
IN STOCK:
2
Can Ship immediately
On Order:
20
can ship 1/9/25
MOQ for out of Stock Qty:
2
Factory Lead-Time
73 Weeks
Quantity
Unit Price
Ext. Price
1
$2,649.04
$2,649.040
2
$2,609.30
$5,218.600
3
$1,836.18
$5,508.540
4
$1,420.62
$5,682.480
5
+
$1,392.21
$6,961.050
Product Guides