help desk software
DATA SHEET

1-1624117-0

TE Connectivity / AMP Brand

BMB-A 0805 220R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1624117-0
RoHS:
Yes
HTS:
8548000000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Maximum DC Current:
250 mA
Family:
BMB-A
Case Size:
0805
Dimension:
2.2 x 1.4 x 1.1 mm
Impedance:
220 Ohm
Life Cycle:
Discontinued & Replaced
BMB-A 0805 220R
Search Keywords:
116241170
  This product is discontinued, but still in stock
IN STOCK: 152,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.0732
$292.800
8,000
$0.0676
$540.800
12,000
$0.0662
$794.400
28,000
$0.0648
$1,814.400
52,000
$0.0638
$3,317.600
100,000
$0.0628
$6,280.000
152,000
$0.0619
$9,408.800
252,000 +
$0.0610
$15,372.000
Older Equivalent
BMB2A0220AN4
BMB2A0220AN4
VIEW PRODUCT
Tools/3D Models
Product Guides