help desk software
DATA SHEET

1-1624117-7

TE Connectivity / AMP Brand

BMB-R 0805 600R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1624117-7
RoHS:
Yes
HTS:
8504508000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Impedance:
600 Ω
Element Type:
Ferrite Bead
Current Rating (Max):
200 mA
Dimensions:
2 x 1.2 x .9 mm
DC Resistance:
.5 Ω
Lead Type:
Surface Mount Terminals
Life Cycle:
Discontinued & Replaced
BMB-R 0805 600R
Product Highlights:
  • Inductor
  • Inductor Type = Ferrite Beads
  • Lead Type = Surface Mount Terminals
  • Ferrite Bead
  • Impedance = 600 ?
Search Keywords:
116241177
  This product is discontinued, but still in stock
IN STOCK: 313,340
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.1075
$430.000
8,000
$0.1046
$836.800
12,000
$0.1018
$1,221.600
28,000
$0.1003
$2,808.400
52,000
$0.0988
$5,137.600
100,000
$0.0957
$9,570.000
152,000 +
$0.0934
$14,196.800
Older Equivalent
BMB2A0600RS2
BMB2A0600RS2
VIEW PRODUCT
Tools/3D Models
Product Guides