help desk software
DATA SHEET

1-163037-0

TE Connectivity / AMP Brand

03P M-N-L.PIN.HSG.

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-163037-0
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Carton
Type:
Wire to Board
Body Orientation:
Straight
Gender:
F
Mounting:
Cable Mount
Pitch:
7.12 mm
Number of Contacts:
3
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
13/Contact A
Termination Method:
Solder
Operating Temperature:
N/A
Part number 1-163037-0 from TE Connectivity / AMP Brand is a 03-position Male-Nesting-Low Pin Housing connector. This high-quality connector features a compact design and reliable performance, making it ideal for a wide range of applications.
Search Keywords:
11630370
IN STOCK: 4,060
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
875
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6943
$34.715
250
$0.6109
$152.725
500
$0.5961
$298.050
875
$0.5901
$516.338
1,750
$0.5842
$1,022.350
2,625
$0.5699
$1,495.988
3,500 +
$0.4317
$1,510.950
Tools/3D Models