Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1633305-7
RoHS:
No
HTS:
8207306062
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
CRIMPER, WIRE PREMIUM
Search Keywords:
116333057
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
2
can ship
12/6/24
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
1
$243.12
$243.120
3
$219.84
$659.520
5
$217.64
$1,088.200
10
$199.35
$1,993.500
25
+
$189.06
$4,726.500
CUSTOMERS
ALSO BOUGHT
1320928-6
STRIP GUIDE
S01-04-R
Connector Terminals Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Bl...
4-1803054-4
Anvil, Combination.
2079383-5
Screw Cap Button-HD Hex Socket M4 X 0.7-THD 20mm-LG 25in/32in-LG 0.787in-LG Steel Zinc Cle...
5-1633928-9
ANVIL COMBINATION