Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1634689-4
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
3900
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole
Search Keywords:
116346894
This product is discontinued, but still in stock
IN STOCK:
1,005
Ships today, if you order in
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$1.71
$34.200
25
$1.65
$41.250
100
$1.53
$153.000
500
$1.24
$620.000
975
$1.23
$1,199.250
1,950
$1.22
$2,379.000
2,925
$1.20
$3,510.000
3,900
+
$1.19
$4,641.000
Product Guides