help desk software
DATA SHEET

1-166088-3

TE Connectivity / AMP Brand

SINGLE LOADED/WITH EARS .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-166088-3
RoHS:
Yes
HTS:
8466100110
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube
Type:
Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
Solder
Pitch:
2.54 mm
Number of Contacts:
13
SINGLE LOADED/WITH EARS
Product Highlights:
  • Connector
  • 2.54 mm Centerline
  • 13 Positions
  • Number of Rows = Single
  • Housing Style = With Mounting Ears
Search Keywords:
11660883
IN STOCK: 1,020
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
285
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.93
$34.650
50
$6.56
$328.000
100
$6.46
$646.000
285
$6.36
$1,812.600
570
$6.26
$3,568.200
855
$6.17
$5,275.350
1,140 +
$6.08
$6,931.200
Tools/3D Models