Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-170291-1
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
8000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
20-22 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
5 A
Termination Method:
Crimp
DLI REC CONTACT
Product Highlights:
- Contact
- Brass Contact Material
- Pre-Tin Contact Mating Area Plating Material
- Double Lock Plate
- Terminate To Wire
Search Keywords:
11702911
IN STOCK:
21,550
Ships today, if you order in
Minimum Order:
8000
Multiple:
8000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
8,000
$0.0543
$434.400
16,000
$0.0538
$860.800
32,000
$0.0532
$1,702.400
56,000
$0.0527
$2,951.200
104,000
$0.0522
$5,428.800
152,000
$0.0516
$7,843.200
256,000
+
$0.0511
$13,081.600
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-178288-4
DYNAMIC 3100 REC HSG 4P
5413631-1
BNC Connector Jack, Female Socket 50 Ohm Through Hole, Right Angle Solder
350536-1
Contact - Universal MATE-N-LOK Series - Socket - Crimp - 14 AWG - Tin Plated Contacts.
9-1394050-1
Dust Cap / Cover - Cable Exit Cover - Socket Housing.
HBL9308
RCPT, 2P3W, 30A 125V, 5-30R, BK