help desk software
DATA SHEET

1-1705950-1

TE Connectivity / AMP Brand

Modular Jack SE, 6/6, Gold flash

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1705950-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1440
Package Type:
Reel
Type:
RJ-22
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Modular Jack SE, 6/6, Gold flash
Search Keywords:
117059501
IN STOCK: 4,319
Can Ship immediately
Minimum Order:
1440
Multiple:
1440
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,440
$0.5562
$800.928
2,880
$0.5121
$1,474.848
5,760
$0.5070
$2,920.320
8,640
$0.5019
$4,336.416
10,080
$0.4969
$5,008.752
15,840
$0.4919
$7,791.696
25,920
$0.4870
$12,623.040
50,400 +
$0.4821
$24,297.840
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models